HSMF-C144
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMF-C144
Secondary Manufacturer Part#: HSMF-C144
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 x 1 x 1 mm | ||
| Rectangular | ||
| 260 | ||
| Surface Mount | ||
| Right Angle | ||
| -30 to 85 °C | ||
| 4SMD | ||
| 571, 644 nm | ||
| 4 | ||
| 3 x 2 x 1 | ||
| Industrial | ||
| SMD | ||
| Bi-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |