PDP SEO Portlet

HSMF-C143

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMF-C143
Secondary Manufacturer Part#: HSMF-C143
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 x 1 x 1 mm
Rectangular
260
Surface Mount
Right Angle
-30 to 85 °C
4SMD
591, 571 nm
4
3 x 2 x 1
Industrial
SMD
Bi-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.34286
24000+
$0.32432
48000+
$0.31579
96000+
$0.30769
192000+
$0.3