PDP SEO Portlet

HSMF-C142

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMF-C142
Secondary Manufacturer Part#: HSMF-C142
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green|Red
570|639 nm
33|79 mcd
AlInGaP
2 x 1 x 1 mm
Rectangular
260
30 mA
2.4 V
72 mW
Surface Mount
Right Angle
MSL 2A - 4 weeks
-30 to 85 °C
4SMD
571, 660 nm
4
3 x 2 x 1
5 V
Industrial
SMD
Bi-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.3696
24000+
$0.3552
48000+
$0.3408
96000+
$0.3264
192000+
$0.3204