PDP SEO Portlet

HSMF-C118

LED Multi-Color Chip Red/Green/Blue 626nm/525nm/470nm 20mA 4-Pin SMD T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMF-C118
Secondary Manufacturer Part#: HSMF-C118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HSMF-C118 is a tricolor chip-type LED. It is designed in an ultra small package for miniaturization. It is the first of its kind to achieve such small packaging for 3 dies. With the freedom to have any combination of colors from mixing of the 3 primary co

  • Small 3.2 x 2.7 x 1.1mm package
  • Diffused optics
  • Red/Green/Blue color combination
  • High brightness using AlInGaP and InGaN die technology
  • Compatible with reflow soldering

Technical Attributes

Find Similar Parts

Description Value
Gold
260
48|78|78 mW
Surface Mount
MSL 2A - 4 weeks
-40 to 85 to 85 °C
3.2 x 2.7 x 1.1 mm
Industrial
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.78571
12000+
$0.7486
24000+
$0.7448
48000+
$0.741
96000+
$0.7372