PDP SEO Portlet

HSMF-C115

LED Multi-Color Chip Red/Green/Blue 626/525/470nm 20mA 4-Pin SMD

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMF-C115
Secondary Manufacturer Part#: HSMF-C115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMF-C115 tricolor chip-type LED is designed in an ultra small package for miniaturization. It is the first of its kind to achieve such small packaging for 3 dies. With the freedom to have any combination of colors from mixing of the 3 primary colors, this will yield a wide variety of colors to suit every application and product theme. The small size, narrow footprint, and low profile make this LED excellent for back-lighting, status indication, and front panel illumination applications.

  • Common anode
  • Small 2.5 x 1.0 x 1.0 mm package
  • Diffused optics
  • Available in 8 mm tape on 7" diameter reels
  • High brightness using AlInGaP and InGaN die technology
  • Compatible with reflow soldering
"

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
2.5 x 1 x 1 mm
Tri-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  147234.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.82368
6000+
$0.81952
12000+
$0.81536
24000+
$0.8112
48000+
$0.80704