PDP SEO Portlet

HSMF-C114

LED, RGB, Red, Green, Blue, SMD, 145 °, Rectangular, R 20mA, G 20mA, B 20mA

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMF-C114
Secondary Manufacturer Part#: HSMF-C114
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMF-C114 is a surface-mount Tri-colour Chip LED designed in an ultra small package for miniaturization. With the freedom to have any combination of colours from mixing of the 3 primary colours, this will yield a wide variety of colours to suit every application and product theme. The small size, narrow footprint and low profile make this LED excellent for back-lighting, status indication and front panel illumination applications.

  • Common anode
  • Diffused optics
  • High brightness using AlInGaP and InGaN die technology
  • Compatible with reflow soldering

Technical Attributes

Find Similar Parts

Description Value
Gold
260
48|78|78 mW
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
1.5 x 1.6 x 0.35 mm mm
Industrial
Tri-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.64286
8000+
$0.60811
16000+
$0.5921
32000+
$0.585
64000+
$0.582