HSMF-C112
LED Multi-Color Chip Red/Green/Blue 622/527/468nm 10/10/5mA 4-Pin SMD T/R
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMF-C112
Secondary Manufacturer Part#: HSMF-C112
- RoHS 10 Compliant
- Tariff Charges
HSMF-C112 is a 4-pin tri-color RGB surface-mount chipLED. This chipLED is available in a very small package footprint of 0.69mm × 0.69mm. The small package footprint and low package height of 0.5mm make this chipLED an ideal solution for application that
- Compatible with reflow soldering
- Suitable for backlighting and indicator applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green|Blue | ||
| 622, 527, 468 nm | ||
| 79, 155, 31.5 mcd | ||
| AlInGaP|InGaN|InGaN | ||
| 0.69 x 0.69 x 0.3 mm | ||
| Square | ||
| 260 °C | ||
| 10, 10, 5 mA | ||
| 2.4, 3.4, 3.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 4SMD | ||
| 629, 519, 464 nm | ||
| 4 | ||
| 0.69 x 0.69 x 0.5 mm | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 130, 150, 150 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |