PDP SEO Portlet

HSMF-A341-A00J1

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMF-A341-A00J1
Secondary Manufacturer Part#: HSMF-A341-A00J1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
240
Surface Mount
MSL 2A - 4 weeks
-55 to 100 °C
2.8 x 3.2 x 1.8 mm
Tri-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.0197
4000+
$1.01455
8000+
$1.0094
16000+
$1.00425
32000+
$0.9991