PDP SEO Portlet

HSMF-A206-A00J1

LED Multi-Color Chip Yellow/Yellow Green 589/570nm 30mA 4-Pin PLCC

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMF-A206-A00J1
Secondary Manufacturer Part#: HSMF-A206-A00J1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of SMT LEDs is packaged in the industry standard PLCC-4 package. These SMT LEDs have high reliability performance and are designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used under harsh interior automotive as well as interior signs application conditions. To facilitate easy pick and place assembly, the LEDs are packed in EIA-compliant tape and reel. Every reel will be shipped in single intensity and color bin, except red color to provide close uniformity. These LEDs are compatible with IR and TTW solder refl ow process. This super wide viewing angle at 120° together with the built in refl ector pushing up the intensity of the light output makes these LED suitable to be used in the interior electronics signs. The fl at top emitting surface makes it easy for these LEDs to mate with light pipes. This is suitable for general backlighting in automo tive interior, offi ce equipment, industrial equipment, and home appliances.

  • Industry Standard PLCC-4 package (Plastic Leaded Chip Carrier)
  • High reliability LED package due to enhanced silicone resin material
  • High brightness using AlInGaP and InGaN dice technologies
  • Available in full selection of colors
  • Super wide viewing angle at 120°
  • Available in 8 mm carrier tape on 7-inch reel
  • Compatible with IR soldering process

Technical Attributes

Find Similar Parts

Description Value
Yellow/Yellow Green
585/569 nm
16|20 mcd
Matte Tin
GaP
2.2x2.2x0.8 mm
Circular
240
30/20 mA
2.6 V
78/48 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-55 to 100 °C
4PLCC
583, 565 nm
4
2.8 x 3.2 x 1.8 mm
5 V
PLCC
Bi-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.24651
40000+
$0.24526
80000+
$0.24402
160000+
$0.24278
320000+
$0.24153