HSMF-A205-A00J1
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMF-A205-A00J1
Secondary Manufacturer Part#: HSMF-A205-A00J1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green/Orange | ||
| 569/602 nm | ||
| 8|16 mcd | ||
| Matte Tin | ||
| GaP | ||
| 2.2x2.2x0.8 mm | ||
| Circular | ||
| 240 | ||
| 30 mA | ||
| 2.6 V | ||
| 78 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -55 to 100 °C | ||
| 4PLCC | ||
| 565, 600 nm | ||
| 4 | ||
| 2.8 x 3.2 x 1.8 mm | ||
| 5 V | ||
| PLCC | ||
| Bi-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |