PDP SEO Portlet

HSMF-A201-A00J1

LED Multi-Color Chip Red/Yellow Green 626/570nm 30mA 4-Pin PLCC

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMF-A201-A00J1
Secondary Manufacturer Part#: HSMF-A201-A00J1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HSMF-A201-A00J1 is a surface-mount (SMT) LED packaged in the industry-standard PLCC-4 package. This SMT LED have high-reliability performance and designed to work under a wide range of environmental conditions. This high-reliability feature makes them ideally suited to be used under harsh interior automotive as well as interior signs application conditions. Typical applications include electronic signs and signals (interior full color sign, variable message sign), interior automotive (instrument cluster backlighting, central console backlighting, cabin backlighting), office automation, home appliances, industrial equipment (front panel backlighting and display backlighting).

  • High-reliability LED package due to enhanced silicone resin material
  • Bicolor (red color 1 and yellow green color 2)
  • Super wide viewing angle at 120°
  • Compatible with IR soldering process
  • High brightness using AlInGaP dice technology
  • Color 1: 9mcd min IV at 20mA and 16mcd min IV 20mA
  • Color 2: 11.2mcd min IV at 20mA and 20mcd min IV 20mA
  • 30mA DC forward current, 100mA peak forward current and 78mW power dissipation
  • 5V reverse voltage
  • Operating temperature range from -55°C to +100°C

Technical Attributes

Find Similar Parts

Description Value
Red/Yellow Green
626/569 nm
16|20 mcd
Matte Tin
GaP
2.2x2.2x0.8 mm
Circular
240
30/20 mA
2.6 V
78/48 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-55 to 100 °C
4PLCC
635, 565 nm
4
2.8 x 3.2 x 1.8 mm
5 V
PLCC
Bi-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.26928
40000+
$0.26792
80000+
$0.26656
160000+
$0.2652
320000+
$0.26384