PDP SEO Portlet

HSME-C265

LED Single Chip Green 572nm 20mA 2-Pin SMD

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSME-C265
Secondary Manufacturer Part#: HSME-C265
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This chip-type LED utilizes Aluminum Indium GalliumPhosphide (AlInGaP) material technology. The AlInGaPmaterial has a very high luminous efficiency, capable ofproducing high light output.These chipLEDs come in top mounting, top emittingpackages (HSMx-C150/170/177/190/191/197), top mounting,side emitting packages (HSMx-C110/120) or reversemounting, top emitting package (HSMx-C265).All packages are binned by both color and intensity.In order to facilitate pick and place operation, thesechipLEDs are shipped in Tape & Reel, with 4000 units perreel for HSMx-C120/170/ 177/190/191/197 and 3000 unitsper reel for HSMx-C110/C150/265.

  • Small size
  • Industry standard footprint
  • Operating temperature range of –40°C to +85°C
  • Compatible with IR soldering
  • Available in 8 mm tape on 7” diameter reel
  • Reel sealed in zip-locked moisture barrier bags

Technical Attributes

Find Similar Parts

Description Value
Green
572 nm
50 mcd
Gold
AlGaInP
1.2x1.25x0.8 mm
Rectangular
260
20 mA
2.6 V
Surface Mount
Reverse Mount
MSL 2A - 4 weeks
-40 to 85 °C
2Chip LED
570 nm
2
3.4 x 1.25 x 1.1 mm
5 V
Uni-Color
150 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:33000  Mult:3000  
USD $:
33000+
$0.11429
66000+
$0.10811
132000+
$0.10526
264000+
$0.10256
528000+
$0.1