PDP SEO Portlet

HSME-C230

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSME-C230
Secondary Manufacturer Part#: HSME-C230
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow Green
572 nm
28.5 mcd
AlInGaP
260 °C
25 mA
2.4 V
60 mW
Surface Mount
Right Angle
MSL 2A - 4 weeks
-40 to 85 °C
2SMD
574 nm
2
0.55 x 0.3 x 1 mm
Industrial
SMD
Chip LED
140 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:160000  Mult:160000  
USD $:
160000+
$0.1848
320000+
$0.1776
640000+
$0.1704
1280000+
$0.1632
2560000+
$0.1602