PDP SEO Portlet

HSME-C197

LED Uni-Color Green 570nm 2-Pin Chip LED T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSME-C197
Secondary Manufacturer Part#: HSME-C197
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This chip-type LED utilizes Aluminum Indium Gallium Phosphide (AlInGaP) material technology. The AlInGaP material has a very high luminous efficiency, capable of producing high light output. These chipLEDs come in top mounting, top emitting packages), top mounting, side emitting packages or reverse mounting, top emitting package. All packages are binned by both color and intensity. In order to facilitate pick and place operation, these chipLEDs are shipped in Tape & Reel, with 4000 units per reel fo and 3000 units per reel for. These packages are compatible with reflow soldering process.

  • Small size
  • Industry standard footprint
  • Operating temperature range of –40°C to +85°C
  • Compatible with IR soldering
  • Available in 8 mm tape on 7” diameter reel
  • Reel sealed in zip-locked moisture barrier bags

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
1.6 x 0.8 x 0.4 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:32000  Mult:4000  
USD $:
32000+
$0.1232
64000+
$0.1184
128000+
$0.1136
256000+
$0.1088
512000+
$0.1068