PDP SEO Portlet

HSME-C190

LED Single Chip Green 572nm 20mA 2-Pin 0603 [1608 Metric]

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSME-C190
Secondary Manufacturer Part#: HSME-C190
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This chip-type LED utilizes Aluminum Indium Gallium Phosphide (AlInGaP) material technology. The AlInGaP material has a very high luminous efficiency, capable of producing high light output. This chipLED comes in top mounting, top emitting packages In order to facilitate pick and place operation, this chipLEDs are shipped in Tape & Reel, with 4000 units per reel.

  • Small size
  • Industry standard footprint
  • Operating temperature range of –40°C to +85°C
  • Compatible with IR soldering
  • Available in 8 mm tape on 7” diameter reel
  • Reel sealed in zip-locked moisture barrier bags
  • Package Description: Untinted, Diffused

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
1.6 x 0.8 x 0.8 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:32000  Mult:4000  
USD $:
32000+
$0.11429
64000+
$0.10811
128000+
$0.10526
256000+
$0.10432
512000+
$0.10379