PDP SEO Portlet

HSME-C170

LED Uni-Color Green 570nm 2-Pin Chip LED T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSME-C170
Secondary Manufacturer Part#: HSME-C170
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This chip-type LED utilizes Aluminum Indium Gallium Phosphide (AlInGaP) material technology. The AlInGaP material has a very high luminous efficiency, capable of producing high light output. This chipLED comes in top mounting, top emitting packages In ord

  • Small size
  • Industry standard footprint
  • Operating temperature range of –40°C to +85°C
  • Compatible with IR soldering
  • Available in 8 mm tape on 7” diameter reel
  • Reel sealed in zip-locked moisture barrier bags

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:24000  Mult:4000  
USD $:
24000+
$0.18117
48000+
$0.18026
96000+
$0.17934
192000+
$0.17842
384000+
$0.17751