PDP SEO Portlet

HSME-C150

LED Uni-Color Green 570nm 2-Pin Chip LED T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSME-C150
Secondary Manufacturer Part#: HSME-C150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This chip-type LED utilizes Aluminum Indium Gallium Phosphide (AlInGaP) material technology. The AlInGaP material has a very high luminous efficiency, capable of producing high light output. This chipLED comes in top mounting, top emitting packages In order to facilitate pick and place operation, this chipLEDs are shipped in Tape & Reel, with 3000 units per reel.

  • Small size
  • Industry standard footprint
  • Operating temperature range of –40°C to +85°C
  • Compatible with IR soldering
  • Available in 8 mm tape on 7” diameter reel
  • Reel sealed in zip-locked moisture barrier bags
  • Package Description: Untinted, Diffused

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:27000  Mult:3000  
USD $:
27000+
$0.16731
54000+
$0.16646
108000+
$0.16562
216000+
$0.16478
432000+
$0.16393