PDP SEO Portlet

HSME-C130

LED Single Chip Yellow-Green 573nm 20mA 2-Pin SMD T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSME-C130
Secondary Manufacturer Part#: HSME-C130
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HSME-C130 is a surface mount ChipLED that comes in an industrial standard 1.6mm × 0.8mm footprint. It offers industry-leading performance by using efficient and high brightness AlInGaP material. Its small form factor and low profile enable flexible board or custom design, and the LED can be closely mounted, thus offering a cost effective solution. This LED has a wide viewing angle. Coupled with high performance and a small package size, these features make this device an ideal candidate for applications that require uniform light distribution, high brightness and less board space. This device is ideal for use in applications, such as industrial equipment, consumer electronics, gaming, home appliances, and black and white goods markets. Typical applications include membrane switch indicator, LCD backlighting, push button backlighting, front panel indicator, symbol backlighting and keypad backlighting.

  • High brightness AlInGaP material
  • Small size with low profile
  • 0603 industry standard footprint with 0.37mm height
  • Diffused optics
  • Compatible with IR soldering
  • Yellow green in color
  • 54mcd typ luminous intensity at 20mA test current and 573nm dominant wavelength
  • 2.4V max forward voltage at IF=20mA, 575nm typ peak wavelength, 110° viewing angle
  • 48mW power dissipation
  • Operating temperature range of -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:44000  Mult:4000  
USD $:
44000+
$0.11286
88000+
$0.11229
176000+
$0.11172
352000+
$0.11115
704000+
$0.11058