PDP SEO Portlet

HSME-C120

LED Single Chip Green 572nm 20mA 2-Pin SMD

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSME-C120
Secondary Manufacturer Part#: HSME-C120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This chip-type LED utilizes Aluminum Indium Gallium Phosphide (AlInGaP) material technology. The AlInGaP material has a very high luminous efficiency, capable of producing high light output. These chipLEDs come in top mounting top mounting, side emitting packages (HSME-C120)

  • Small size
  • Industry standard footprint
  • Operating temperature range of –40°C to +85°C
  • Compatible with IR soldering
  • Available in 8 mm tape on 7" diameter reel
  • Reel sealed in zip-locked moisture barrier bags
"

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
1.6 x 0.6 x 1 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:28000  Mult:4000  
USD $:
28000+
$0.15741
56000+
$0.15662
112000+
$0.15582
224000+
$0.15502
448000+
$0.15423