PDP SEO Portlet

HSME-C110

LED, Green, SMD, 20 mA, 2.1 V, 572 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSME-C110
Secondary Manufacturer Part#: HSME-C110
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSME-C110 is a green Chip LED with untinted/non-diffused lens, made of AlInGaP. The AlInGaP material has a very high luminous efficiency and capable of producing high light output. This chip LED comes in side emitting package, binned by both colour and intensity. It is compatible with IR soldering process.

  • Small size
  • Industry standard footprint
  • Compatible with IR soldering
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:30000  Mult:3000  
USD $:
30000+
$0.16038
60000+
$0.15957
120000+
$0.15876
240000+
$0.15795
480000+
$0.15714