PDP SEO Portlet

HSME-A401-P4PM1

LED Single Chip Emerald Green 567nm 70mA 4-Pin PLCC

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSME-A401-P4PM1
Secondary Manufacturer Part#: HSME-A401-P4PM1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Power PLCC-4 is an extension of our PLCC-2 SMT LEDs. The package can be driven at higher current due to its superior package design. The product is able to dissipate heat more efficiently compared to the conventional PLCC-2 SMT LEDs. In proportion to the increase in driving current, this family of LEDs is able to produce higher light output compared to the conventional PLCC-2 SMT LEDs. These SMT LEDs have higher reliability and better performance and are designed to work under a wide range of environmental conditions. This higher reliability makes them suitable for use under harsh environment and conditions like automotive. In addition, they are also suitable to be used in electronic signs and signals. To facilitate easy pick and place assembly, the LEDs are packed in EIA-compliant tape and reel. Every reel will be shipped in single intensity and color bin (except for red color), to provide close uniformity. These LEDs are compatible with IR solder reflow process. Due to the high reliability feature of these products, they also can be mounted using through-the-wave soldering process. There are a variety of colors and various viewing angles (30°, 60° and 120°) available in these SMT LEDs. Ideally, the 30° parts are suitable for light piping where focused intensities are required. As for the 60° and 120°, they are most suitable for automotive interior and exterior lighting and electronic signs applications.

  • Color: Emerald Green
  • Industry standard PLCC-4
  • High reliability LED package
  • High brightness using AlInGaP and InGaN dice technologies
  • High optical efficiency
  • Higher ambient temperature at the same current possible compared to PLCC-2
  • Super wide viewing angle at 120°
  • Available in 8mm carrier tape on 7-inch reel
  • Compatible with both IR and TTW soldering process
  • JEDEC MSL 2a
  • High reliability LED package due to enhanced silicone resin material for InGaN family

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
255
180 mW
Surface Mount
MSL 2A - 4 weeks
-40 to 100 °C
2.8 x 3.2 x 1.8 mm mm
Extended Industrial
HSMx-A4xx-xxxxx
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:22000  Mult:2000  
USD $:
22000+
$0.1848
44000+
$0.1776
88000+
$0.1704
176000+
$0.1632
352000+
$0.1602