PDP SEO Portlet

HSME-A100-M3PJ1

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSME-A100-M3PJ1
Secondary Manufacturer Part#: HSME-A100-M3PJ1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
20 mA
2.4 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
-55 to 100 °C
2PLCC
570 nm
2
3.2 x 2.8 x 1.8 mm
5 V
PLCC
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:26000  Mult:2000  
USD $:
26000+
$0.17684
30000+
$0.17595
56000+
$0.17506
130000+
$0.17416
260000+
$0.17327