PDP SEO Portlet

HSME-A100-L01J1

LED Single Chip Emerald Green 560nm 20mA 2-Pin PLCC

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSME-A100-L01J1
Secondary Manufacturer Part#: HSME-A100-L01J1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HSME-A100-L01J1 is a PLCC-2, surface-mount LED indicator. This has high-reliability performance and is designed to work under a wide range of environmental conditions. This high-reliability feature makes them ideally suited to be used under harsh interior automotive conditions, as well as interior sign application conditions. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this LED is also suitable to be used as LED pixels in interior electronic signs Typical applications include interior automotive( instrument panel backlighting, central console backlighting, switch/push button backlighting), electronic signs and signals (interior full-color sign, variable message sign), office automation, home appliances, industrial equipment (front panel backlighting, push button backlighting and display backlighting).

  • Industry-standard PLCC-2 package
  • High-reliability LED package
  • High brightness using AlInGaP and InGaN dice technologies
  • Super wide viewing angle at 120°
  • Compatible with IR soldering process
  • Emerald green color
  • 40mcd typ luminous intensity at 20mA test current and 560nm dominant wavelength
  • 2.4V max forward voltage per color and 20mA maximum forward current
  • 48mW power dissipation
  • Operating temperature range from -55°C to +100°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
20 mA
2.4 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
-55 to 100 °C
2PLCC
570 nm
2
3.2 x 2.8 x 1.8 mm
5 V
PLCC
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.12568
4000+
$0.12318
8000+
$0.12141
16000+
$0.11969
32000+
$0.11625