PDP SEO Portlet

HSMD-C197

LED Uni-Color Orange 605nm 2-Pin Chip LED T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMD-C197
Secondary Manufacturer Part#: HSMD-C197
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These chip LEDs are designed in an industry standard package for ease of handling and use. Various diff erent LED colors are available in nine compact, single color packages. The HSMx-C150 has the industry standard 3.2 x 1.6 mm footprint that is excellent for all around use. The HSMx-C170 has the widely used 2.0 x 1.25 mm foot-print with 0.8 mm profile. The HSMx-C177 has the widely used 2.0 x 1.25 mm footprint with 0.4 mm profile. The HSMx-C19x series has the industry standard 1.6 x 0.8 mm footprint with varying profile to suit designers needs, the HSMx-C190 has 0.8 mm profile, the HSMx-C191 has a low profile of 0.6 mm, and the HSMx-C197 has the ultra low profile of 0.4 mm. This family with its thin profile and wide viewing angle makes this LED exceptional for backlighting applications. The HSMx-C110 is a right angle package with the universally accepted dimensions of 3.2 x 1.0 x 1.5 mm. The HSMx-C120 is a smaller right angle package with industry standard 1.6 x 0.6 x 1.0 mm. HSMx-C265 is a reverse mount package with dimensions of 3.4 x 1.25 x 1.1 mm. These devices are ideal for LCD backlighting and sidelighting applications. In order to facilitate pick and place operation, these chip LEDs are shipped in tape and reel with 4000 units per reel for HSMx-C120, C170, C177, C190, C191, C197 packages, and 3000 units per reel for HSMx-C110, C150, C265 packages All packages are compatible with IR reflow solder processes. The small size and wide viewing angle make these LEDs prime choices for backlighting applications and front panel illumination especially where space is a premium.

  • Small size
  • Industry standard footprint
  • Compatible with IR solder
  • diffused optics
  • Operating temperature range of -40°C to +85°C
  • Right angle & reverse mount package available
  • Available in Orange
  • Available in 8 mm tape on 7 in. (178 mm) diameter reels

Technical Attributes

Find Similar Parts

Description Value
Orange
604 nm
8 mcd
Gold
GaP
1.6x0.8x0.24 mm
Rectangular
260
25 mA
2.6 V
52 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
2Chip LED
605 nm
2
1.6 x 0.8 x 0.4 mm
5 V
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:52000  Mult:4000  
USD $:
52000+
$0.08811
104000+
$0.08766
208000+
$0.08722
416000+
$0.08678
832000+
$0.08633