PDP SEO Portlet

HSMD-C191

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMD-C191
Secondary Manufacturer Part#: HSMD-C191
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Orange
604 nm
8 mcd
Gold
GaP
1x0.8x0.3 mm
Rectangular
260
25 mA
2.6 V
52 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
2Chip LED
605 nm
2
1.6 x 0.8 x 0.8 mm
5 V
Uni-Color
170 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:44000  Mult:4000  
USD $:
44000+
$0.1089
52000+
$0.10835
96000+
$0.1078
220000+
$0.10725
440000+
$0.1067