PDP SEO Portlet

HSMD-C150

LED Single Chip Orange 604nm 25mA 2-Pin 1206 [3216 Metric]

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMD-C150
Secondary Manufacturer Part#: HSMD-C150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HSMD-C150 is an untinted, diffused surface mount ChipLED designed in an industry-standard package for ease of handling and use. The HSMx-C150 has the industry-standard 3.2mm X 1.6mm footprint, which is excellent for all-around use. Typical applications include keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front-panel indicator.

  • AlInGaP
  • Small size
  • Industry-standard footprint
  • Compatible with IR solder
  • Operating temperature range of -40°C to +85°C
  • Available in 8mm tape on 7in (178mm) diameter reels
  • 5V reverse voltage (IR=100µA)
  • 30mA DC forward current
  • 78mW power dissipation
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Orange
604 nm
8 mcd
GaP
2x1.6x0.6 mm
Rectangular
260
30 mA
2.6 V
65 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
2Chip LED
605 nm
2
3.2 x 1.6 x 1.1 mm
5 V
Uni-Color
170 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:54000  Mult:3000  
USD $:
54000+
$0.09306
108000+
$0.09259
216000+
$0.09212
432000+
$0.09165
864000+
$0.09118