PDP SEO Portlet

HSMD-C120

LED, Orange, SMD, 20 mA, 2.2 V, 604 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMD-C120
Secondary Manufacturer Part#: HSMD-C120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These chip LEDs are designed in an industry standardpackage for ease of handling and use. Various diff erentLED colors are available in nine compact, single colorpackages.The HSMx-C150 has the industry standard 3.2 x 1.6mm footprint that is excellent for all around use. TheHSMx-C170 has the widely used 2.0 x 1.25 mm foot-printwith 0.8 mm profi le. The HSMx-C177 has the widelyused 2.0 x 1.25 mm footprint with 0.4 mm profi le. TheHSMx-C19x series has the industry standard 1.6 x 0.8 mmfootprint with varying profi le to suit designers needs,the HSMx-C190 has 0.8 mm profi le, the HSMx-C191 has alow profi le of 0.6 mm, and the HSMx-C197 has the ultralow profi le of 0.4 mm. This family with its thin profi le andwide viewing angle makes this LED exceptional for backlightingapplications.The HSMx-C110 is a right angle package with the universallyaccepted dimensions of 3.2 x 1.0 x 1.5 mm. TheHSMx-C120 is a smaller right angle package with industrystandard 1.6 x 0.6 x 1.0 mm. HSMx-C265 is a reversemount package with dimensions of 3.4 x 1.25 x 1.1 mm.These devices are ideal for LCD backlighting and sidelightingapplications.In order to facilitate pick and place operation, thesechip LEDs are shipped in tape and reel with 4000 unitsper reel for HSMx-C120, C170, C177, C190, C191, C197packages, and 3000 units per reel for HSMx-C110, C150,C265 packages.All packages are compatible with IR reflow solderprocesses. The small size and wide viewing angle makethese LEDs prime choices for backlighting applicationsand front panel illumination especially where space is apremium.

  • Small size
  • Industry standard footprint
  • Compatible with IR solder
  • Diff used optics
  • Operating temperature range of -40°C to +85°C
  • Right angle & reverse mount package available
  • Various colors available
  • Available in 8 mm tape on 7 in. (178 mm) diameter reels

Technical Attributes

Find Similar Parts

Description Value
Orange
604 nm
8 mcd
Gold
AlGaInP
1.2x0.6x0.6 mm
Rectangular
260
20 mA
2.6 V
52 mW
Surface Mount
Right Angle
MSL 2A - 4 weeks
-30 to 85 °C
2Chip LED
605 nm
2
1.6 x 0.6 x 1 mm
5 V
Uni-Color
155 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.10429
8000+
$0.09865
16000+
$0.09605
32000+
$0.09359
64000+
$0.09125