HSMD-C110
LED Single Chip Orange 604nm 25mA 2-Pin SMD
- RoHS 10 Compliant
- Tariff Charges
This Chip LED is designed in an industry standard package for ease of handling and use. Various different LED colors are available in nine compact, single color packages. The HSMx-C110 is a right angle package with the universally accepted dimensions of 3.2 x 1.0 x 1.5 mm.
- Small size
- Industry standard footprint
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Right angle & reverse mount package available
- Color: Orange
- Available in 8 mm tape on 7 in. (178 mm) diameter reels
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Orange | ||
| 604 nm | ||
| 8 mcd | ||
| Gold | ||
| GaP | ||
| Rectangular | ||
| 260 | ||
| 30 mA | ||
| 2.6 V | ||
| 78 mW | ||
| Surface Mount | ||
| Right Angle | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 2Chip LED | ||
| 605 nm | ||
| 2 | ||
| 3.2 x 1 x 1.5 mm | ||
| 5 V | ||
| Uni-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |