PDP SEO Portlet

HSMC-C280

LED Single Chip Red 626nm 25mA 2-Pin 0402 [1005 Metric]

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMC-C280
Secondary Manufacturer Part#: HSMC-C280
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMC-C280 ChipLEDs are designed to 0402 (1.0 x 0.5 mm) industry standard footprint. They are extremely small in size and the low 0.4 mm height makes them very suitable for application in small portable hand held devices where real estate is a premium. Six different colors are available: green, red, yellow, amber, and deep red. All parts are color and intensity binned except red color. They come in 8 mm paper tape on a 7 inch diameter reel with 4000 units per reel which makes them compatible for automatic placement.

  • Extremely small size (1.0 x 0.5 x 0.4 mm)
  • 0402 industry standard footprint
  • Diffused optics
  • Operating temperature range of –40°C to +85°C
  • Compatible with IR soldering
  • Red color
  • Available in 8 mm paper tape on 7" diameter reel
  • Reel sealed in zip locked moisture barrier bags
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:32000  Mult:4000  
USD $:
32000+
$0.14256
64000+
$0.14184
128000+
$0.14112
256000+
$0.1404
512000+
$0.13968