PDP SEO Portlet

HSMC-C265

LED, Red, SMD, 1.2mm x 1.25mm, 20 mA, 1.9 V, 626 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMC-C265
Secondary Manufacturer Part#: HSMC-C265
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMC-C265 is a red high performance Chip LED utilizes aluminum indium gallium phosphide (AlInGaP) material technology. The AlInGaP material has a very high luminous efficiency, capable of producing high light output over a wide range of drive currents. The right angle chip LED is suitable for applications such as LCD back lighting. The top emitting chip LED with wide viewing angle is suitable for light piping and direct backlighting of keypads and panels. The reverse mount chip LED for lighting the non-component side of a PCB board. In this reverse mounting configuration, this LED is designed to emit light through a small cut-out hole in the PC board. The small size, narrow footprint and low profile make this LED excellent for backlighting, status indication and front panel illumination application.

  • Diffused optics
  • Compatible with IR soldering
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Red
626 nm
75 mcd
Gold
AlInGaP
1.2x1.25x0.8 mm
Rectangular
260
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
2Chip LED
637 nm
2
1.25 x 3.4 x 1.1 mm mm
5 V
Industrial
HSMx-C265
Chip LED
Uni-Color
150 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:33000  Mult:3000  
USD $:
33000+
$0.11429
66000+
$0.10811
132000+
$0.10526
264000+
$0.10256
528000+
$0.1