PDP SEO Portlet

HSMC-C191

LED Single Chip Red 626nm 25mA 2-Pin 0603 [1608 Metric]

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMC-C191
Secondary Manufacturer Part#: HSMC-C191
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These chip-type LEDs utilize Aluminum Indium Gallium Phosphide (AlInGaP) material technology. The AlInGaP material has a very high luminous efficiency, capable of producing high light output over a wide range of drive currents. The available colors in this surface mount series are 592 nm Amber, 605 nm Orange, 626/631 nm Red for AS AlInGaP. All packages are binned by both color and intensity, except for red color. These ChipLEDs come either in two top emitting packages (HSMC-C191). The right angle ChipLEDs are suitable for applications such as LCD backlighting. The top emitting ChipLEDs with wide viewing angle are suitable for light piping and direct backlighting of keypads and panels. In order to facilitate pick and place operation, these ChipLEDs are shipped in tape and reel, with 4000 units per reel for HSMC-C191

  • High brightness AlInGaP material
  • Small size
  • Industry standard footprint
  • Diffused optics
  • Top emitting or right angle emitting
  • Red
  • Compatible with IR soldering
  • Available in 8 mm tape on 7" diameter reel
  • Reel sealed in zip locked moisture barrier bags
"

Technical Attributes

Find Similar Parts

Description Value
Red
626 nm
90 mcd
Gold
AlGaInP
1x0.8x0.3 mm
Rectangular
260
25 mA
2.4 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
2Chip LED
637 nm
2
1.6 x 0.8 x 0.8 mm
5 V
Uni-Color
170 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:32000  Mult:4000  
USD $:
4000+
$0.14256
8000+
$0.14184
16000+
$0.14112
32000+
$0.1404
64000+
$0.13968