PDP SEO Portlet

HSMC-C130

LED Uni-Color Red 635nm 2-Pin Chip LED T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMC-C130
Secondary Manufacturer Part#: HSMC-C130
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMC-C130 ChipLeds are designed specially for the membrane switch application. The request is to have as low as possible while retaining the footprint at the optimal size of a 0603 (1.6 x 0.8 mm) device. Apart from the membrane switch application, the HSMx-C130 is also suitable for use in applications where low height is required. These chip-type LEDs utilize Aluminum Indium Gallium Phosphide (AlInGaP) material technology. The AlInGaP material has a very high luminous efficiency, capable of producing high light output over a wide range of drive currents. Four different colors are available: amber, red, green, and orange. All parts are intensity binned and color binned (except for red color). They come in 8 mm conductive tape on a 7 inch diameter reel with 4000 units per reel which make them compatible for automatic placement.

  • High brightness AlInGaP material
  • Small size with extremely low profile
  • 0603 industry standard footprint with 0.35mm height
  • Diffused optics
  • Operating range of -40°C to 85°C
  • Available in 4 colors
  • Compatible with IR soldering
  • Available in 8 mm conductive tape on 7 diameter reel
  • Reel sealed in zip locked moisture barrier bags
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:44000  Mult:4000  
USD $:
44000+
$0.10692
88000+
$0.10638
176000+
$0.10584
352000+
$0.1053
704000+
$0.10476