PDP SEO Portlet

HSMC-C110

LED Single Chip Red 626nm 25mA 2-Pin SMD

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMC-C110
Secondary Manufacturer Part#: HSMC-C110
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These chip-type LEDs utilize Aluminum Indium Gallium Phosphide (AlInGaP) material technology. The AlInGaP material has a very high luminous efficiency, capable of producing high light output over a wide range of drive currents. The available colors in this surface mount series are 592 nm Amber, 605 nm Orange, 626/631 nm Red for AS AlInGaP. All packages are binned by both color and intensity, except for red color.

  • High brightness AlInGaP material
  • Small size
  • Industry standard footprint
  • Diffused optics
  • Top emitting or right angle emitting
  • Red
  • Compatible with IR soldering
  • Available in 8 mm tape on 7" diameter reel Reel sealed in zip locked moisture barrier bags
"

Technical Attributes

Find Similar Parts

Description Value
Gold
260
60 mW
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
3.2 x 1 x 1.5 mm mm
Industrial
HSMx-C110
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $:
21000+
$0.18714
42000+
$0.17703
84000+
$0.17237
168000+
$0.16795
336000+
$0.16375