PDP SEO Portlet

HSMC-A461-V00M1

LED, Red, SMD, PLCC-4, 50 mA, 2.2 V, 626 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMC-A461-V00M1
Secondary Manufacturer Part#: HSMC-A461-V00M1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Power PLCC-4 SMT LED with Lens are high performance PLCC-4 package size SMT LEDs targeted mainly in Automotive & Electronics Signs and Signals (ESS) markets. These top-mount single-chip packages with focused radiation off er high brightness in beam direction and are excellent for interior automotive, indoor and outdoor sign and industrial applications. With additional lens in 50° variants, these products are especially fi tting to applications for Mono-color Text Display, CHMSL and displays. The PLCC-4 package family is able to dissipate heat better compared to the PLCC-2 packages. In proportion to this increase in driving current, this family of LEDs is able to produce higher light output compared to the conventional PLCC-2 SMT LEDs.

  • Industry standard PLCC-4
  • High reliability LED package
  • High brightness using AlInGaP and InGaN dice technologies
  • High optical efficiency
  • Narrow Viewing angle at 50°
  • Available in 8mm carrier tape on 7-inch reel

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 2A - 4 weeks
-40 to 100 °C
2.8 x 3.2 x 3.87 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.29601
40000+
$0.29452
80000+
$0.29302
160000+
$0.29152
320000+
$0.29003