PDP SEO Portlet

HSMC-A431-Y80M1

LED Single Chip Red 626nm 70mA 4-Pin PLCC

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMC-A431-Y80M1
Secondary Manufacturer Part#: HSMC-A431-Y80M1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Power PLCC-4 SMT LED with Lens are high-performance PLCC-4 package size SMT LEDs targeted mainly in Automotive & Electronics Signs and Signals (ESS) markets. These top-mount single-chip packages with focused radiation offer high brightness in beam direction and are excellent for interior automotive, indoor and outdoor sign and industrial applications. With additional lens in 30° variants, these products are especially fitting to applications for traffic lights, CHMSL and displays. The PLCC-4 package family is able to dissipate heat better compared to the PLCC-2 packages. In proportion to this increase in driving current, this family of LEDs is able to produce higher light output compared to the conventional PLCC-2 SMT LEDs. As an extension of the standard flat top PLCC-4 SMT LEDs, the Power PLCC-4 with Lens device is able to provide focused beams within narrow viewing angles (30°) meeting the market’s requirements for focused radiation and high brightness in beam directions. The Power PLCC-4 SMT LED with 30° is ideal for panel, push button, or general backlighting in automotive interior & exterior, sign, office equipment, industrial equipment and home appliances applications. This package design coupled with careful selection of component materials allow the Power PLCC-4 SMT LED with Lens to perform with higher reliability in a larger temperature range -40°C to 100°C. This high reliability feature is crucial to allow the Power PLCC-4 SMT LED with Lens to do well in harsh environments such as its target Automotive & ESS markets. The Power PLCC4 SMT LED with Lens package is also designed to be compatible with both IR-solder re-flow and through-the-wave soldering.

  • Industry Standard PLCC-4
  • High reliability LED package
  • High brightness using AllnGaP and InGaN dice technologies
  • High optical efficiency
  • Narrow Viewing angle at 30°
  • Available in 8mm carrier tape on 7-inch reel
  • Compatible with both IR and TTW soldering process

Technical Attributes

Find Similar Parts

Description Value
Silver
255
180 mW
Surface Mount
MSL 2A - 4 weeks
-40 to 100 °C
2.8 x 3.2 x 3.87 mm mm
Extended Industrial
HSMx-A43x-xxxxx
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.2464
40000+
$0.2368
80000+
$0.2272
160000+
$0.2176
320000+
$0.2136