PDP SEO Portlet

HSMC-A431-X90M1

LED, Red, SMD, PLCC-4, 50 mA, 2.2 V, 626 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMC-A431-X90M1
Secondary Manufacturer Part#: HSMC-A431-X90M1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Surface mount (SMT) LED indicator suitable for use in interior automotive, exterior automotive, electronic signs and signals, office automation, home appliances and industrial equipment.

  • Industry standard PLCC-4
  • High reliability LED package
  • High brightness using AlInGaP dice technologies
  • High optical efficiency
  • Compatible with both IR and TTW soldering process

Technical Attributes

Find Similar Parts

Description Value
Silver
255
Surface Mount
MSL 2A - 4 weeks
-40 to 100 °C
2.8 x 3.2 x 3.87 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:20000  Mult:1  
USD $:
20000+
$0.2002
40000+
$0.1924
80000+
$0.1846
160000+
$0.1768
320000+
$0.17355