PDP SEO Portlet

HSMC-A401-U80M1

LED, Red, SMD, PLCC-4, 50 mA, 2.2 V, 626 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMC-A401-U80M1
Secondary Manufacturer Part#: HSMC-A401-U80M1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Surface-mount (SMT) LED indicator suitable for use in interior automotive (instrument panel backlighting, central console backlighting, cabin backlighting), exterior automotive00 (turn signals, CHMSL, rear combination lamp, puddle light), electronic signs and signals (interior full colour sign and variable message sign).

  • Industry standard PLCC-4
  • High reliability LED package
  • High brightness using AlInGaP dice technologies
  • High optical efficiency
  • Higher ambient temperature at the same current possible compared to PLCC-2
  • Compatible with both IR and TTW soldering process
  • higher reliability makes it suitable for use under harsh environment conditions

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
255
Surface Mount
MSL 2A - 4 weeks
-40 to 100 °C
2.8 x 3.2 x 1.8 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.24948
4000+
$0.24822
8000+
$0.24696
16000+
$0.2457
32000+
$0.24444