PDP SEO Portlet

HSMC-A100-Q00J1

LED Single Chip Red 626nm 30mA 2-Pin PLCC T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMC-A100-Q00J1
Secondary Manufacturer Part#: HSMC-A100-Q00J1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of SMT LEDs is packaged in the industry standard PLCC-2 package. These SMT LEDs have high reliability performance and are designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited

  • Industry standard PLCC-2 package
  • High reliability LED package
  • High brightness using AlInGaP technologies
  • Available in full selection of colors
  • Super wide viewing angle at 120°
  • Available in 8 mm carrier tape

Technical Attributes

Find Similar Parts

Description Value
Red
626 nm
100 mcd
Matte Tin
AlInGaP
260
30 mA
2.4 V
72 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-55 to 100 °C
2PLCC
626 nm
2
3.2 x 2.8 x 1.8 mm mm
5 V
HSMx-A10x
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  28000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:36000  Mult:2000  
USD $:
36000+
$0.0946
72000+
$0.09272
144000+
$0.09138
288000+
$0.09068
576000+
$0.09021