PDP SEO Portlet

HSMA-C680

LED, Amber, SMD, 2mm, 20 mA, 2 V, 591 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMA-C680
Secondary Manufacturer Part#: HSMA-C680
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMA-C680 is a right-angle amber SMD Chip LED with untinted/non-diffused lens, made of AlInGaP. It is designed to illuminate at a right angle to the direction of mounting. When mounted on a PC board, this device will emit light in a direction parallel to the board. The small 3 x 1 x 2mm footprint is designed for applications where space is limited.

  • Right-angle mounting
  • Compatible with IR Reflow Soldering Process

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:42000  Mult:3000  
USD $:
42000+
$0.12013
84000+
$0.11952
168000+
$0.11891
336000+
$0.11831
672000+
$0.1177