PDP SEO Portlet

HSMA-C170

LED Single Chip Amber 592nm 25mA 2-Pin 0805 [2012 Metric]

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMA-C170
Secondary Manufacturer Part#: HSMA-C170
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These chip-type LEDs utilize Aluminum Indium GalliumPhosphide (AlInGaP) material technology. The AlInGaPmaterial has a very high luminous efficiency, capable ofproducing high light output over a wide range of drivecurrents. The available colors in this surface mount seriesare 592 nm Amber, 605 nm Orange, 626/631 nm Red forAS AlInGaP.All packages are binned by both color and intensity, exceptfor red color.These ChipLEDs come either in two top emitting packages(HSMx-C170/C190/C191/C150) or in a side emittingpackage (HSMx-C110). The right angle ChipLEDs are suitablefor applications such as LCD backlighting. The topemitting ChipLEDs with wide viewing angle are suitablefor light piping and direct backlighting of keypads andpanels. In order to facilitate pick and place operation,these ChipLEDs are shipped in tape and reel, with 4000units per reel for HSMx-C170/C190/C191 and 3000 unitsper reel for HSMx-C110/C150.These packages are compatible with IR soldering process.

  • High brightness AlInGaP material
  • Small size
  • Industry standard footprint
  • Diffused optics
  • Top emitting or right angle emitting
  • Available in 3 colors (red, orange, amber)
  • Compatible with IR soldering
  • Available in 8 mm tape on 7" diameter reel
  • Reel sealed in zip locked moisture barrier bags
"

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
2 x 1.25 x 0.8 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:32000  Mult:4000  
USD $:
32000+
$0.11429
64000+
$0.10811
128000+
$0.10526
256000+
$0.10256
512000+
$0.1