PDP SEO Portlet

HSMA-C130

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMA-C130
Secondary Manufacturer Part#: HSMA-C130
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
1.6 x 0.8 x 0.35 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:44000  Mult:4000  
USD $:
44000+
$0.0924
88000+
$0.0888
176000+
$0.0852
352000+
$0.0816
704000+
$0.0801