PDP SEO Portlet

HSMA-C120

LED Single Chip Amber 592nm 25mA 2-Pin SMD

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMA-C120
Secondary Manufacturer Part#: HSMA-C120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These chip type LEDs utilize Aluminium Indium Galium Phosphide (AlInGaP) material technology. The AlInGaP material has a very high luminous efficiency, capable of producing high light output over a wide range of drive currents. The available colors in this surface mount series are 592 nm Amber. All packages are binned by both color and intensity, except for red and deep red color. These ChipLEDs come In a side emitting package (HSMx-C120). The right angle ChipLED is suitable for applications such as LCD back lighting. The top emitting ChipLEDs with wide viewing angle are suitable for light piping and direct backlighting of keypads and panels. The reverse mount ChipLED is suitable for space saving. In order to facilitate pick and place operation, these ChipLEDs are shipped in tape and reel, with 4000 units per reel for HSMx-C1.

  • High brightness AlInGaP material
  • 0805 or 0603 industry standard footprint with 0.4 mm height for top emitting packages
  • Also available in right angle emitting and reverse mounting packages
  • Diffused optics
  • Operating temperature range of –40°C to +85°C
  • Compatible with IR soldering
  • Amber
  • Available in 8 mm tape on 7" diameter reel
  • Reel sealed in zip locked moisture barrier bags
"

Technical Attributes

Find Similar Parts

Description Value
Amber
592 nm
90 mcd
Gold
1.2x1.25x0.8 mm
Rectangular
260
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
2Chip LED
595 nm
2
1.6 x 0.6 x 1 mm
5 V
Uni-Color
155 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:24000  Mult:4000  
USD $:
4000+
$0.1617
8000+
$0.1554
16000+
$0.1491
32000+
$0.1428
64000+
$0.14018