PDP SEO Portlet

HSMA-C110

LED Single Chip Amber 592nm 25mA 2-Pin SMD

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMA-C110
Secondary Manufacturer Part#: HSMA-C110
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These chip-type LEDs utilize Aluminum Indium Gallium Phosphide (AlInGaP) material technology. The AlInGaP material has a very high luminous efficiency, capable of producing high light output over a wide range of drive currents. The available colors in this surface mount series are 592 nm Amber, 605 nm Orange, 626/631 nm Red for AS AlInGaP. All packages are binned by both color and intensity, except for red color. These ChipLEDs come in a side emitting package. The right angle ChipLEDs are suitable for applications such as LCD backlighting. The top emitting ChipLEDs with wide viewing angle are suitable for light piping and direct backlighting of keypads and panels. In order to facilitate pick and place operation, these ChipLEDs are shipped in tape and reel, with 3000 units per reel. These packages are compatible with IR soldering process.

  • High brightness AlInGaP material
  • Small size
  • Industry standard footprint
  • Diffused optics
  • Top emitting or right angle emitting
  • Color: Amber
  • Compatible with IR soldering
  • Available in 8 mm tape on 7" diameter reel
  • Reel sealed in zip locked moisture barrier bags
  • Package Description: Untinted, Non-diffused
"

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
3.2 x 1 x 1.5 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1386
6000+
$0.1332
12000+
$0.1278
24000+
$0.1224
48000+
$0.12015