PDP SEO Portlet

HSMA-A431-Z50M1

LED, Amber, SMD, 50 mA, 2.2 V, 590 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMA-A431-Z50M1
Secondary Manufacturer Part#: HSMA-A431-Z50M1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Power PLCC-4 SMT LED with Lens are high-performancePLCC-4 package size SMT LEDs targeted mainly inAutomotive & Electronics Signs and Signals (ESS) markets.These top-mount single-chip packages with focused radiationoffer high brightness in beam direction and are excellentfor interior automotive, indoor and outdoor sign andindustrial applications. With additional lens in 30° variants,these products are especially fitting to applications fortraffic lights, CHMSL and displays.The PLCC-4 package family is able to dissipate heat bettercompared to the PLCC-2 packages. In proportion to thisincrease in driving current, this family of LEDs is able toproduce higher light output compared to the conventionalPLCC-2 SMT LEDs.As an extension of the standard flat top PLCC-4 SMT LEDs,the Power PLCC-4 with Lens device is able to provide focusedbeams within narrow viewing angles (30°) meetingthe market’s requirements for focused radiation and highbrightness in beam directions.The Power PLCC-4 SMT LED with 30° is ideal for panel,push button, or general backlighting in automotive interior& exterior, sign, office equipment, industrial equipmentand home appliances applications. This package designcoupled with careful selection of component materials allowthe Power PLCC-4 SMT LED with Lens to perform withhigher reliability in a larger temperature range -40°C to100°C. This high reliability feature is crucial to allow thePower PLCC-4 SMT LED with Lens to do well in harsh environmentssuch as its target Automotive & ESS markets.The Power PLCC4 SMT LED with Lens package is also designedto be compatible with both IR-solder re-flow andthrough-the-wave soldering.

  • Industry Standard PLCC-4
  • High reliability LED package
  • High brightness using AllnGaP and InGaN dice technologies
  • High optical efficiency
  • Narrow Viewing angle at 30°
  • Available in 8mm carrier tape on 7-inch reel
  • Compatible with both IR and TTW soldering process

Technical Attributes

Find Similar Parts

Description Value
Silver
255
Surface Mount
MSL 2A - 4 weeks
-40 to 100 °C
2.8 x 3.2 x 3.87 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.24552
40000+
$0.24428
80000+
$0.24304
160000+
$0.2418
320000+
$0.24056