PDP SEO Portlet

HSMA-A431-X90M1

LED, Amber, SMD, PLCC-4, 50 mA, 2.2 V, 590 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMA-A431-X90M1
Secondary Manufacturer Part#: HSMA-A431-X90M1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMA-A431-X90M1 is an amber SMD LED Indicator made of AlInGaP. This high-performance PLCC-4 package LED targeted mainly in automotive & electronics signs and signals (ESS) markets. This top-mount single-chip package with focused radiation, offers high brightness in beam direction and is excellent for interior automotive, indoor and outdoor sign and industrial applications. With additional lens in 30° variants, this product is especially fitting to applications for traffic lights, CHMSL and displays. This is able to dissipate heat better compared to the PLCC-2 package. In proportion to this increase in driving current, this family of LED is able to produce higher light output compared to the conventional PLCC-2 SMT LED. As an extension of the standard flat top PLCC-4 SMT LED, the power PLCC-4 with lens device is able to provide focused beams within narrow viewing angles (30°) meeting the market's requirements for focused radiation and high brightness in beam directions.

  • High reliability
  • High brightness using dice technology
  • High optical efficiency

Technical Attributes

Find Similar Parts

Description Value
Silver
255
Surface Mount
MSL 2A - 4 weeks
-40 to 100 °C
2.8 x 3.2 x 3.87 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.2002
40000+
$0.1924
80000+
$0.1846
160000+
$0.1768
320000+
$0.17355