PDP SEO Portlet

HSMA-A430-W90M1

LED, Amber, SMD, 50 mA, 2.2 V, 590 nm

Manufacturer:Broadcom
Product Category: Cable Assemblies, RF - Coaxial
Avnet Manufacturer Part #: HSMA-A430-W90M1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Industry Standard PLCC-4
  • High reliability LED package
  • High brightness using AllnGaP and InGaN dice technologies
  • High optical efficiency
  • Narrow Viewing angle at 30°
  • Available in 8mm carrier tape on 7-inch reel
  • Compatible with both IR and TTW soldering process
  • Color: Amber

Technical Attributes

Find Similar Parts

Description Value
null
null
null
MSL 2A - 4 weeks
4 Pins
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
Need More?
USD $:
$ 0.23463
20000+
$0.23463
40000+
$0.23344
80000+
$0.23226
160000+
$0.23108
320000+
$0.22989
SubTotal:
$4,692.60