PDP SEO Portlet

HSMA-A401-U80M1

LED, Amber, SMD, PLCC-4, 50 mA, 2.2 V, 590 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMA-A401-U80M1
Secondary Manufacturer Part#: HSMA-A401-U80M1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Avago Power PLCC-4 is an extension of our PLCC-2 SMTLEDs. The package can be driven at higher current due toits superior package design. The product is able to dissipateheat more efficiently compared to the conventionalPLCC-2 SMT LEDs. In proportion to the increase in drivingcurrent, this family of LEDs is able to produce higher lightoutput compared to the conventional PLCC-2 SMT LEDs.These SMT LEDs have higher reliability and better performanceand are designed to work under a wide range ofenvironmental conditions. This higher reliability makesthem suitable for use under harsh environment and conditionslike automotive. In addition, they are also suitableto be used in electronic signs and signals.To facilitate easy pick and place assembly, the LEDs arepacked in EIA-compliant tape and reel. Every reel will beshipped in single intensity and color bin (except for redcolor), to provide close uniformity.These LEDs are compatible with IR solder reflow process.Due to the high reliability feature of these products, theyalso can be mounted using through-the-wave solderingprocess.There are a variety of colors and various viewing angles(30°, 60° and 120°) available in these SMT LEDs. Ideally, the30° parts are suitable for light piping where focused intensitiesare required. As for the 60° and 120°, they are mostsuitable for automotive interior and exterior lighting andelectronic signs applications.

  • Industry standard PLCC-4
  • High reliability LED package
  • High brightness using AlInGaP and InGaN dice technologies
  • High optical efficiency
  • Higher ambient temperature at the same current possible compared to PLCC-2
  • Available in full selection of colors
  • Super wide viewing angle at 120°
  • Available in 8mm carrier tape on 7-inch reel
  • Compatible with both IR and TTW soldering process
  • JEDEC MSL 2a
  • High reliability LED package due to enhanced silicone resin material for InGaN family

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
255
Surface Mount
MSL 2A - 4 weeks
-40 to 100 °C
2.8 x 3.2 x 1.8 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.19602
4000+
$0.19503
8000+
$0.19404
16000+
$0.19305
32000+
$0.19206