PDP SEO Portlet

HSMA-A401-U45M1

LED, Amber, SMD, PLCC-4, 50 mA, 2.2 V, 590 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMA-A401-U45M1
Secondary Manufacturer Part#: HSMA-A401-U45M1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMA-A401-U45M1 is an amber SMD LED Indicator made of AlInGaP. The package can be driven at higher current due to its superior package design. The product is able to dissipate heat more efficiently compared to the conventional PLCC-2 SMT LED. In proportion to the increase in driving current, this LED is able to produce higher light output compared to the conventional PLCC-2 SMT LED. This LED offers higher reliability and better performance and is designed to work under a wide range of environmental conditions. The higher reliability feature makes it suitable for use under harsh environment and conditions like automotive. In addition, it is also suitable to be used in electronic signs and signals. It is compatible with IR solder reflow process. Due to the high reliability feature of this product, it also can be mounted using through the wave soldering process.

  • High reliability
  • High brightness using dice technology
  • High optical efficiency

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
255
Surface Mount
MSL 2A - 4 weeks
-40 to 100 °C
2.8 x 3.2 x 1.8 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:18000  Mult:2000  
USD $:
18000+
$0.22968
36000+
$0.22852
72000+
$0.22736
144000+
$0.2262
288000+
$0.22504