PDP SEO Portlet

HSMA-A101-S3WJ1

LED, Amber, SMD, PLCC-2, 20 mA, 1.9 V, 590 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMA-A101-S3WJ1
Secondary Manufacturer Part#: HSMA-A101-S3WJ1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMA-A101-S3WJ1 is a PLCC-2 amber SMD LED Indicator made of AlInGaP. This LED offers high reliability performance and is designed to work under a wide range of environmental conditions. The high reliability feature makes them ideally suited to be used under harsh interior automotive as well as interior signs application conditions. It is compatible with IR solder reflow process. Due to the high reliability feature of this product, it can also be mounted using through the wave soldering process. The super wide viewing angle at 120° makes it ideally suited for panel, push button or general backlighting in automotive interior, office equipment, industrial equipment and home appliances. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this LED is also suitable to be used as LED pixels in interior electronic signs.

  • High reliability
  • High brightness using dice technology

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
30 mA
2.4 V
Surface Mount
MSL 2A - 4 weeks
1
-55 to 100 °C
3.2 x 2.8 x 1.8 mm
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:36000  Mult:2000  
USD $:
36000+
$0.1
72000+
$0.0946
144000+
$0.0921
288000+
$0.08974
576000+
$0.0875