PDP SEO Portlet

HSMA-A101-S00J1

LED Single Chip Amber 590nm 30mA 2-Pin PLCC

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMA-A101-S00J1
Secondary Manufacturer Part#: HSMA-A101-S00J1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of SMT LEDs is packaged in the industry standard PLCC-2 package. These SMT LEDs have high reliability performance and are designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used under harsh interior automotive as well as interior signs application conditions. To facilitate easy pick & place assembly, the LEDs are packed in EIA-compliant tape and reel. Every reel will be shipped in single intensity and color bin, except red color, to provide close uniformity. These LEDs are compatible with IR solder reflow process. Due to the high reliability feature of these products, they can also be mounted using through-the-wave soldering process. The super wide viewing angle at 120° makes these LEDs ideally suited for panel, push button, or general backlighting in automotive interior, office equipment, industrial equipment, and home appliances. The flat top emitting surface makes it easy for these LEDs to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, these LEDs are also suitable to be used as LED pixels in interior electronic signs.

  • Industry standard PLCC-2 package
  • High reliability LED package
  • High brightness using AlInGaP technologies
  • Available in full selection of colors
  • Super wide viewing angle at 120°
  • Available in 8 mm carrier tape on 7 inch reel (2000 pieces)
  • Compatible with both IR and TTW soldering process

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
30 mA
2.4 V
Surface Mount
MSL 2A - 4 weeks
1
-55 to 100 °C
3.2 x 2.8 x 1.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
36000+
$0.12573
72000+
$0.1251
144000+
$0.12446
288000+
$0.12382
576000+
$0.12319